AQ4023-01FTG-C | |
---|---|
DigiKey Part Number | F10401TR-ND - Tape & Reel (TR) F10401CT-ND - Cut Tape (CT) F10401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQ4023-01FTG-C |
Description | TVS DIODE 15VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16V | |
Voltage - Clamping (Max) @ Ipp | 40V | |
Current - Peak Pulse (10/1000µs) | 12A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 1.3pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.94900 | ¥39.49 |
100 | ¥2.74360 | ¥274.36 |
500 | ¥2.14182 | ¥1,070.91 |
1,000 | ¥1.74087 | ¥1,740.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.55622 | ¥4,668.66 |
6,000 | ¥1.47710 | ¥8,862.60 |
9,000 | ¥1.37158 | ¥12,344.22 |
30,000 | ¥1.33993 | ¥40,197.90 |