09000005093 | ||
---|---|---|
DigiKey Part Number | 1195-1053-ND | |
Manufacturer | ||
Manufacturer Product Number | 09000005093 | |
Description | CABLE GLND 14-18.01MM PG21 METAL | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Gland Metal PG21 Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 09000005093 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.551" (14.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Metal | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥233.33000 | ¥233.33 |
10 | ¥204.31000 | ¥2,043.10 |
30 | ¥195.48133 | ¥5,864.44 |
50 | ¥189.17480 | ¥9,458.74 |
100 | ¥182.86850 | ¥18,286.85 |
250 | ¥172.77932 | ¥43,194.83 |
500 | ¥167.73464 | ¥83,867.32 |