




09300240520 | |
|---|---|
DigiKey Part Number | 1195-1956-ND |
Manufacturer | |
Manufacturer Product Number | 09300240520 |
Description | CONN HOOD SIDE ENTRY SZ24B PG21 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry PG21 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
EDA/CAD Models | 09300240520 Models |
Category | Thread Size PG21 |
Manufacturer HARTING | Size / Dimension 4.724" L x 1.693" W x 2.992" H (120.00mm x 43.00mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 24B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥434.57000 | ¥434.57 |
| 10 | ¥369.36800 | ¥3,693.68 |
| 25 | ¥346.25160 | ¥8,656.29 |
| 50 | ¥329.73800 | ¥16,486.90 |
| 100 | ¥314.01590 | ¥31,401.59 |
| 250 | ¥294.38260 | ¥73,595.65 |

























