Male Insert Gray 24 Position Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Insert Gray 24 Position Screw
Harting Han-modular Connectors | Digi-Key Daily

09330242691

DigiKey Part Number
1195-3526-ND
Manufacturer
Manufacturer Product Number
09330242691
Description
INSERT MALE 24POS SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Insert Gray 24 Position Screw
Datasheet
 Datasheet
EDA/CAD Models
09330242691 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
HARTING
Voltage Rating
250V
Series
Current Rating (Amps)
16A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Gray
Connector Type
Insert
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
24
Base Product Number
Size
24B
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,225.03000¥3,225.03
10¥2,741.85700¥27,418.57
25¥2,596.29520¥64,907.38
Manufacturers Standard Package