Hood Connector Side Entry PG21 10A IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09200100541

DigiKey Part Number
1195-1805-ND
Manufacturer
Manufacturer Product Number
09200100541
Description
CONN HOOD SIDE ENTRY SZ10A PG21
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG21 10A IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09200100541 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG21
Manufacturer
HARTING
Size / Dimension
2.469" L x 1.417" W x 2.646" H (62.70mm x 36.00mm x 67.20mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10A
Base Product Number
Lock Location
Locking Clip (1) on Base Bottom
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥270.00000¥270.00
10¥229.49000¥2,294.90
25¥215.11760¥5,377.94
50¥204.85480¥10,242.74
100¥195.08360¥19,508.36
250¥182.88324¥45,720.81
500¥174.16784¥87,083.92
Manufacturers Standard Package