VERSAFIT-MINI-SPL-1/16-BK | |
---|---|
DigiKey Part Number | VER116K-75-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-MINI-SPL-1/16-BK |
Description | HEATSHRINK 0.073" X 75' BLACK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.073" (1.85mm) 2 to 1 Black 75.0' (22.9m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 75.0' (22.9m) | |
Inner Diameter - Supplied | 0.073" (1.85mm) | |
Inner Diameter - Recovered | 0.031" (0.79mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥279.17000 | ¥279.17 |
5 | ¥235.04800 | ¥1,175.24 |
10 | ¥213.01300 | ¥2,130.13 |
25 | ¥198.32360 | ¥4,958.09 |
50 | ¥190.97900 | ¥9,548.95 |
100 | ¥186.57210 | ¥18,657.21 |