
14HTSP008 | |
|---|---|
DigiKey Part Number | 145-14HTSP008-ND |
Manufacturer | |
Manufacturer Product Number | 14HTSP008 |
Description | HEX STANDOFF #6-32 NYLON 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
EDA/CAD Models | 14HTSP008 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 0.500" (12.70mm) 1/2" |
Packaging Bulk | Length - Overall 0.500" (12.70mm) 1/2" |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.26000 | ¥5.26 |
| 5 | ¥4.37800 | ¥21.89 |
| 10 | ¥4.05900 | ¥40.59 |
| 25 | ¥3.69840 | ¥92.46 |
| 50 | ¥3.46180 | ¥173.09 |
| 100 | ¥3.25030 | ¥325.03 |
| 250 | ¥3.00508 | ¥751.27 |
| 500 | ¥2.84194 | ¥1,420.97 |
| 1,000 | ¥2.69638 | ¥2,696.38 |



