
3049 BL005 | |
|---|---|
DigiKey Part Number | A3049L-100-ND |
Manufacturer | |
Manufacturer Product Number | 3049 BL005 |
Description | HOOK-UP STRND 26AWG BLU 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Blue 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | ISO 10993, UL Style 1007/1569 | |
Features | Biological Compatibility | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥422.89000 | ¥422.89 |
| 2 | ¥402.52500 | ¥805.05 |
| 3 | ¥391.05333 | ¥1,173.16 |
| 5 | ¥376.96800 | ¥1,884.84 |
| 7 | ¥367.93714 | ¥2,575.56 |
| 10 | ¥358.55800 | ¥3,585.58 |
| 25 | ¥335.37440 | ¥8,384.36 |
| 50 | ¥318.66020 | ¥15,933.01 |
| 100 | ¥302.61880 | ¥30,261.88 |










