1200741-1 | ||
---|---|---|
DigiKey Part Number | VER014K-40-ND | |
Manufacturer | ||
Manufacturer Product Number | 1200741-1 | |
Description | HEATSHRINK LOW TEMP 1/4" 40' BLK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black 40.0' (12.2m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 40.0' (12.2m) | |
Inner Diameter - Supplied | 0.280" (7.11mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6 | ¥235.03000 | ¥1,410.18 |
12 | ¥213.00000 | ¥2,556.00 |
30 | ¥198.30900 | ¥5,949.27 |
60 | ¥190.96500 | ¥11,457.90 |
150 | ¥186.55847 | ¥27,983.77 |