SW21 NA005 | ||
---|---|---|
DigiKey Part Number | ASW21-100-ND | |
Manufacturer | ||
Manufacturer Product Number | SW21 NA005 | |
Description | SPIRAL WRAP 0.2" X 100' NATURAL | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.250" (6.35mm) X 100' (30.48m) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.200" (5.08mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.250" (6.35mm) | |
Material | Nylon | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -40°C ~ 121°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,326.08000 | ¥1,326.08 |
5 | ¥1,243.22000 | ¥6,216.10 |
10 | ¥1,160.34200 | ¥11,603.42 |
25 | ¥1,102.32560 | ¥27,558.14 |
50 | ¥1,077.46220 | ¥53,873.11 |
100 | ¥1,052.59700 | ¥105,259.70 |