SW20 NA005 | ||
---|---|---|
DigiKey Part Number | ASW20-100-ND | |
Manufacturer | ||
Manufacturer Product Number | SW20 NA005 | |
Description | SPIRAL WRAP 0.095" X 100' NAT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 0.095" (2.41mm) | |
Diameter - Inside, Expanded | - | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Nylon | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -40°C ~ 121°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Self Extinguishing | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥862.81000 | ¥862.81 |
5 | ¥808.91400 | ¥4,044.57 |
10 | ¥754.98200 | ¥7,549.82 |
25 | ¥717.23280 | ¥17,930.82 |
50 | ¥701.05480 | ¥35,052.74 |
100 | ¥684.87770 | ¥68,487.77 |