Spiral Wrap, Expandable Sleeving
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Type Attributes | Diameter - Inside, Non-Expanded | Diameter - Inside, Expanded | Diameter - Outside, Non-Expanded | Material | Color | Length | Wall Thickness | Operating Temperature | Heat Protection | Abrasion Protection | Liquid Protection | Environment Protection | Features | Material Flammability Rating | Width |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
137 In Stock 53 Factory | 1 : ¥468.72000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.160" (4.06mm) | - | 0.250" (6.35mm) | Polyethylene (PE), Halogen Free | Natural | 100' (30.48m) | 0.045" (1.14mm) | -60°C ~ 88°C | - | Abrasion Resistant | - | - | Solvent Resistant | - | - | |||
160 In Stock 2 Factory | 1 : ¥771.78000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.271" (6.88mm) | - | 0.375" (9.52mm) | Polyethylene (PE), Halogen Free | Natural | 100' (30.48m) | 0.052" (1.32mm) | -60°C ~ 88°C | - | Abrasion Resistant | - | - | Solvent Resistant | - | - | |||
32 In Stock 122 Factory | 1 : ¥1,095.81000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.376" (9.55mm) | - | 0.500" (12.70mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.062" (1.57mm) | -66°C ~ 88°C | - | - | Moisture Resistant | UV Resistant | - | - | - | |||
31 In Stock | 1 : ¥1,313.15000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.200" (5.08mm) | - | 0.250" (6.35mm) | Nylon | Natural | 100' (30.48m) | 0.025" (0.64mm) | -40°C ~ 121°C | - | Abrasion Resistant | - | - | Self Extinguishing | - | - | |||
35 In Stock | 1 : ¥1,177.40000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.160" (4.06mm) | - | 0.250" (6.35mm) | Polyvinyl Chloride (PVC) | Black | 100' (30.48m) | 0.045" (1.14mm) | -20°C ~ 80°C | - | Abrasion Resistant | - | - | Self Extinguishing | - | - | |||
27 In Stock 40 Factory | 1 : ¥1,294.24000 Spool | Spool | Active | Spiral Wrap | Harness | 0.160" (4.06mm) | - | 0.250" (6.35mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.045" (1.14mm) | -20°C ~ 80°C | Flame Retardant | - | - | - | Self Extinguishing | - | - | |||
23 In Stock 46 Factory | 1 : ¥845.63000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.271" (6.88mm) | - | 0.375" (9.52mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.052" (1.32mm) | -66°C ~ 88°C | - | - | Moisture Resistant | UV Resistant | - | - | - | |||
12 In Stock | 1 : ¥3,261.73000 Spool | Spool | Active | Spiral Wrap | Harness | 0.190" (4.83mm) | - | 0.250" (6.35mm) | Polytetrafluoroethylene (PTFE) | Natural | 25.00' (7.62m) | 0.030" (0.76mm) | -268°C ~ 260°C | - | - | - | Weather Resistant | Self Extinguishing | UL VW-1 | - | |||
21 In Stock 11 Factory | 1 : ¥192.06000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.160" (4.06mm) | - | 0.250" (6.35mm) | Polyethylene (PE), Halogen Free | Natural | 25.00' (7.62m) | 0.045" (1.14mm) | -60°C ~ 88°C | - | Abrasion Resistant | - | - | Solvent Resistant | - | - | |||
10 In Stock 7 Factory | 1 : ¥204.36000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.160" (4.06mm) | - | 0.250" (6.35mm) | Polyethylene (PE) | Black | 25.00' (7.62m) | 0.045" (1.14mm) | -66°C ~ 88°C | - | - | Moisture Resistant | UV Resistant | - | - | - | |||
50 In Stock 202 Factory | 1 : ¥250.10000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.271" (6.88mm) | - | 0.375" (9.52mm) | Polyethylene (PE), Halogen Free | Natural | 25.00' (7.62m) | 0.052" (1.32mm) | -60°C ~ 88°C | - | Abrasion Resistant | - | - | Solvent Resistant | - | - | |||
8 In Stock 1 Factory | 1 : ¥251.73000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.061" (1.55mm) | - | 0.125" (3.18mm) | Polyethylene (PE) | Black | 25.00' (7.62m) | 0.032" (0.81mm) | -66°C ~ 88°C | - | - | Moisture Resistant | UV Resistant | - | - | - | |||
72 In Stock | 1 : ¥260.50000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.095" (2.41mm) | - | 0.125" (3.18mm) | Nylon | Natural | 25.00' (7.62m) | 0.015" (0.38mm) | -40°C ~ 121°C | - | Abrasion Resistant | - | - | Self Extinguishing | - | - | |||
21 In Stock | 1 : ¥292.05000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.271" (6.88mm) | - | 0.375" (9.52mm) | Polyethylene (PE) | Black | 25.00' (7.62m) | 0.052" (1.32mm) | -66°C ~ 88°C | - | - | Moisture Resistant | UV Resistant | - | - | - | |||
6 In Stock 21 Factory | 1 : ¥331.68000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.061" (1.55mm) | - | 0.125" (3.18mm) | Polyethylene (PE), Halogen Free | Natural | 100' (30.48m) | 0.032" (0.81mm) | -60°C ~ 88°C | - | Abrasion Resistant | - | - | Solvent Resistant | - | - | |||
64 In Stock 45 Factory | 1 : ¥371.63000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.376" (9.55mm) | - | 0.500" (12.70mm) | Polyethylene (PE) | Black | 25.00' (7.62m) | 0.062" (1.57mm) | -66°C ~ 88°C | - | - | Moisture Resistant | UV Resistant | - | - | - | |||
22 In Stock 42 Factory | 1 : ¥561.40000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.620" (15.75mm) | - | 0.750" (19.05mm) | Polyethylene (PE) | Black | 25.00' (7.62m) | 0.065" (1.65mm) | -66°C ~ 88°C | - | - | Moisture Resistant | UV Resistant | - | - | - | |||
10 In Stock 40 Factory | 1 : ¥593.47000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.160" (4.06mm) | - | 0.250" (6.35mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.045" (1.14mm) | -66°C ~ 88°C | - | - | Moisture Resistant | UV Resistant | - | - | - | |||
8 In Stock 4 Factory | 1 : ¥854.40000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.095" (2.41mm) | - | 0.125" (3.18mm) | Nylon | Natural | 100' (30.48m) | 0.015" (0.38mm) | -40°C ~ 121°C | - | Abrasion Resistant | - | - | Self Extinguishing | - | - | |||
12 In Stock | 1 : ¥868.41000 Spool | Spool | Active | Spiral Wrap | Harness | 0.376" (9.55mm) | - | 0.500" (12.70mm) | Polyethylene (PE), Halogen Free | Natural | 100' (30.48m) | 0.062" (1.57mm) | -60°C ~ 88°C | - | Abrasion Resistant | - | - | Solvent Resistant | - | - | |||
6 In Stock 33 Factory | 1 : ¥1,251.68000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.840" (21.34mm) | - | 1.000" (25.40mm) | Polyethylene (PE) | Black | 25.00' (7.62m) | 0.080" (2.03mm) | -66°C ~ 88°C | - | - | Moisture Resistant | UV Resistant | - | - | - | |||
16 In Stock 96 Factory | 1 : ¥1,682.66000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.620" (15.75mm) | - | 0.750" (19.05mm) | Polyethylene (PE) | Black | 100' (30.48m) | 0.065" (1.65mm) | -66°C ~ 88°C | - | - | Moisture Resistant | UV Resistant | - | - | - | |||
5 In Stock | 1 : ¥1,884.44000 Bulk | Bulk | Active | Spiral Wrap | Harness | 0.065" (1.65mm) | - | 0.125" (3.18mm) | Polytetrafluoroethylene (PTFE) | Natural | 25.00' (7.62m) | 0.030" (0.76mm) | -268°C ~ 260°C | - | - | - | Weather Resistant | Self Extinguishing | UL VW-1 | - | |||
3 In Stock | 1 : ¥2,009.53000 Spool | Spool | Active | Spiral Wrap | Harness | 0.271" (6.88mm) | - | 0.375" (9.52mm) | Polyethylene (PE) | White | 100' (30.48m) | 0.052" (1.32mm) | -20°C ~ 80°C | Flame Retardant | - | - | - | Self Extinguishing | - | - | |||
12 In Stock | 1 : ¥30,659.49000 Spool | Spool | Active | Spiral Wrap | Harness | 0.440" (11.18mm) | - | 0.500" (12.70mm) | Polytetrafluoroethylene (PTFE) | Black | 100' (30.48m) | 0.030" (0.76mm) | -268°C ~ 260°C | - | - | - | Weather Resistant | Self Extinguishing | UL VW-1 | - |