870-507 | ||
---|---|---|
DigiKey Part Number | 2946-870-507-ND | |
Manufacturer | ||
Manufacturer Product Number | 870-507 | |
Description | DOUBLE-DECK TERMINAL BLOCK; 4-CO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Block Connector 4 Position Ground, Earth Green, Yellow 12-28 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Ground, Earth | |
Disconnect Type | - | |
Number of Positions | 4 | |
Number of Levels | 2; Connected | |
Terminal - Width | 5.0mm | |
Termination Style | Push In, Spring | |
Current - IEC | 24 A | |
Voltage - IEC | 500V | |
Voltage - UL | - | |
Wire Gauge or Range - AWG | 12-28 AWG | |
Wire Gauge or Range - mm² | 0.08-2.5mm² | |
Features | - | |
Color | Green, Yellow | |
Fuse Type | - | |
Material - Insulation | - | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 6mm ~ 7mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥84.97000 | ¥84.97 |
10 | ¥74.77100 | ¥747.71 |
25 | ¥70.52480 | ¥1,763.12 |
50 | ¥67.12620 | ¥3,356.31 |
100 | ¥65.85210 | ¥6,585.21 |
250 | ¥57.35508 | ¥14,338.77 |
500 | ¥55.23102 | ¥27,615.51 |
1,000 | ¥53.10668 | ¥53,106.68 |