VERSAFIT-1/4-0-STK | ||
---|---|---|
DigiKey Part Number | VERSAFIT-1/4-0-STK-ND | |
Manufacturer | ||
Manufacturer Product Number | VERSAFIT-1/4-0-STK | |
Description | HEATSHRINK 0.28" X 4' BLACK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Tubing, Flexible 0.280" (7.11mm) 2 to 1 Black 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.280" (7.11mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.025" (0.64mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.82000 | ¥41.82 |
5 | ¥40.17200 | ¥200.86 |
10 | ¥30.95800 | ¥309.58 |
25 | ¥28.45160 | ¥711.29 |
50 | ¥26.77720 | ¥1,338.86 |
100 | ¥25.10440 | ¥2,510.44 |