CABLE 162 RF-150-A-1 | ||
---|---|---|
DigiKey Part Number | 2072-CABLE162RF-150-A-1-ND | |
Manufacturer | ||
Manufacturer Product Number | CABLE 162 RF-150-A-1 | |
Description | CBL ASY IPEX MHF1-SMA J-P 5.906" | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly Coaxial IPEX MHF1 to SMA RG-178 5.906" (150.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | CABLE 162 RF-150-A-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GradConn | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | IPEX MHF1 to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | IPEX MHF1 Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | RG-178 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 90°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.52000 | ¥101.52 |
10 | ¥91.36600 | ¥913.66 |
25 | ¥86.06480 | ¥2,151.62 |
50 | ¥83.85940 | ¥4,192.97 |
100 | ¥81.65200 | ¥8,165.20 |
250 | ¥72.82464 | ¥18,206.16 |
500 | ¥68.41096 | ¥34,205.48 |
1,000 | ¥60.46639 | ¥60,466.39 |