
ESP32-WROOM-32UE-N8R2 | |
|---|---|
DigiKey Part Number | 1965-ESP32-WROOM-32UE-N8R2TR-ND - Tape & Reel (TR) 1965-ESP32-WROOM-32UE-N8R2CT-ND - Cut Tape (CT) 1965-ESP32-WROOM-32UE-N8R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESP32-WROOM-32UE-N8R2 |
Description | RF TXRX MOD BT WIFIU.FL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.2 + EDR, Class 1, 2 and 3 Transceiver Module 2.4GHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ESP32-WROOM-32UE-N8R2 Models |
Category | Serial Interfaces ADC, GPIO, I2C, I2S, JTAG, PWM, SDIO, SPI, UART |
Mfr | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ESP32-D0WD-V3 |
Part Status Active | Memory Size 8MB Flash, 448kB ROM, 2MB SRAM |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Bluetooth, WiFi | Current - Receiving 112mA ~ 118mA |
Protocol | Current - Transmitting 165mA ~ 239mA |
Modulation 8DPSK, DQPSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 150Mbps | Package / Case 38-SMD Module |
Power - Output 20dBm | Base Product Number |
Sensitivity -97dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.82000 | ¥23.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥28.65554 | ¥18,626.10 |













