SUM45N25-58-E3 | ||
---|---|---|
DigiKey Part Number | SUM45N25-58-E3TR-ND - Tape & Reel (TR) SUM45N25-58-E3CT-ND - Cut Tape (CT) SUM45N25-58-E3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SUM45N25-58-E3 | |
Description | MOSFET N-CH 250V 45A TO263 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 250 V 45A (Tc) 3.75W (Ta), 375W (Tc) Surface Mount TO-263 (D2PAK) | |
Datasheet | Datasheet | |
EDA/CAD Models | SUM45N25-58-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 58mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 140 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 5000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.75W (Ta), 375W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.46000 | ¥35.46 |
10 | ¥29.75900 | ¥297.59 |
100 | ¥24.07310 | ¥2,407.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥21.39859 | ¥17,118.87 |
1,600 | ¥18.32249 | ¥29,315.98 |
2,400 | ¥17.25259 | ¥41,406.22 |