1-1564520-1 | |
---|---|
DigiKey Part Number | 1734-1-1564520-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564520-1 |
Description | CONN PLUG HSG 12POS 4.00MM |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564520-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Slide-On | |
Color | Black | |
Features | Mounting Flange, Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 140°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.11000 | ¥59.11 |
10 | ¥53.47900 | ¥534.79 |
25 | ¥50.52360 | ¥1,263.09 |
50 | ¥49.29040 | ¥2,464.52 |
100 | ¥46.82580 | ¥4,682.58 |
250 | ¥41.89664 | ¥10,474.16 |
500 | ¥39.43220 | ¥19,716.10 |
1,000 | ¥34.50323 | ¥34,503.23 |
2,500 | ¥32.77806 | ¥81,945.15 |