2112295-1 | |
---|---|
DigiKey Part Number | 2112295-1-ND |
Manufacturer | |
Manufacturer Product Number | 2112295-1 |
Description | PROTECTION CAP,GROUP D,ASSY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective For Heavy Duty Sealed Connector Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
Number of Positions | - | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Features | Locking | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.73000 | ¥20.73 |
10 | ¥18.46400 | ¥184.64 |
25 | ¥18.37120 | ¥459.28 |
50 | ¥18.18360 | ¥909.18 |
100 | ¥16.68390 | ¥1,668.39 |
250 | ¥16.58992 | ¥4,147.48 |
500 | ¥15.09026 | ¥7,545.13 |
1,000 | ¥13.49685 | ¥13,496.85 |
2,500 | ¥12.46584 | ¥31,164.60 |