150492 | |
---|---|
DigiKey Part Number | A127617-ND |
Manufacturer | |
Manufacturer Product Number | 150492 |
Description | CONN RING CIRC 16-22AWG M3.5 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3.5 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3.5 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.281" (7.14mm) | |
Length - Overall | 0.779" (19.79mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.051" ~ 0.110" (1.30mm ~ 2.79mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.83600 | ¥48.36 |
25 | ¥4.81440 | ¥120.36 |
50 | ¥4.65180 | ¥232.59 |
100 | ¥3.90050 | ¥390.05 |
250 | ¥3.65668 | ¥914.17 |
500 | ¥3.45356 | ¥1,726.78 |
1,000 | ¥3.02698 | ¥3,026.98 |
3,000 | ¥2.86445 | ¥8,593.35 |