NTND31225CZTAG | ||
---|---|---|
DigiKey Part Number | 488-NTND31225CZTAGTR-ND - Tape & Reel (TR) 488-NTND31225CZTAGCT-ND - Cut Tape (CT) 488-NTND31225CZTAGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NTND31225CZTAG | |
Description | MOSFET N/P-CH 20V 0.22A 6XLLGA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 220mA (Ta), 127mA (Ta) 125mW (Ta) Surface Mount 6-XLLGA (0.9x0.65) | |
Datasheet | Datasheet | |
EDA/CAD Models | NTND31225CZTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 220mA (Ta), 127mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 100mA, 4.5V, 5Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 12.3pF @ 15V, 12.8pF @ 15V | |
Power - Max | 125mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFLGA | |
Supplier Device Package | 6-XLLGA (0.9x0.65) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.24100 | ¥22.41 |
100 | ¥1.34300 | ¥134.30 |
500 | ¥1.24372 | ¥621.86 |
1,000 | ¥0.84573 | ¥845.73 |
2,000 | ¥0.77858 | ¥1,557.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.74623 | ¥5,969.84 |
16,000 | ¥0.67161 | ¥10,745.76 |
24,000 | ¥0.66166 | ¥15,879.84 |
56,000 | ¥0.62186 | ¥34,824.16 |