DMC21D1UDA-7B | ||
---|---|---|
DigiKey Part Number | 31-DMC21D1UDA-7BTR-ND - Tape & Reel (TR) 31-DMC21D1UDA-7BCT-ND - Cut Tape (CT) 31-DMC21D1UDA-7BDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DMC21D1UDA-7B | |
Description | MOSFET N/P-CH 20V 0.455A 6DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 455mA (Ta), 328mA (Ta) 300mW Surface Mount X2-DFN0806-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | DMC21D1UDA-7B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 455mA (Ta), 328mA (Ta) | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V, 1.9Ohm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.41nC @ 4.5V, 0.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 31pF @ 15V, 28.5pF @ 15V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Supplier Device Package | X2-DFN0806-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.61900 | ¥26.19 |
100 | ¥1.56960 | ¥156.96 |
500 | ¥1.45306 | ¥726.53 |
1,000 | ¥0.98808 | ¥988.08 |
2,000 | ¥0.90964 | ¥1,819.28 |
5,000 | ¥0.87185 | ¥4,359.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.78466 | ¥7,846.60 |
30,000 | ¥0.77304 | ¥23,191.20 |
50,000 | ¥0.72654 | ¥36,327.00 |
100,000 | ¥0.71934 | ¥71,934.00 |