
DMC2990UDJ-7 | |
|---|---|
DigiKey Part Number | DMC2990UDJ-7DITR-ND - Tape & Reel (TR) DMC2990UDJ-7DICT-ND - Cut Tape (CT) DMC2990UDJ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMC2990UDJ-7 |
Description | MOSFET N/P-CH 20V 0.45A SOT963 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 450mA, 310mA 350mW Surface Mount SOT-963 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 450mA, 310mA | |
Rds On (Max) @ Id, Vgs | 990mOhm @ 100mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 27.6pF @ 15V | |
Power - Max | 350mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-963 | |
Supplier Device Package | SOT-963 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.63000 | ¥4.63 |
| 10 | ¥2.84500 | ¥28.45 |
| 100 | ¥1.81180 | ¥181.18 |
| 500 | ¥1.36480 | ¥682.40 |
| 1,000 | ¥1.22049 | ¥1,220.49 |
| 2,000 | ¥1.09889 | ¥2,197.78 |
| 5,000 | ¥0.96711 | ¥4,835.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.85906 | ¥8,590.60 |
| 20,000 | ¥0.79259 | ¥15,851.80 |
| 30,000 | ¥0.75873 | ¥22,761.90 |
| 50,000 | ¥0.73288 | ¥36,644.00 |











