



XRCGB24M000FBP12R0 | |
|---|---|
DigiKey Part Number | 490-18297-2-ND - Tape & Reel (TR) 490-18297-1-ND - Cut Tape (CT) 490-18297-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XRCGB24M000FBP12R0 |
Description | CRYSTAL 24.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±15ppm Crystal 6pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | XRCGB24M000FBP12R0 Models |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -30°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.028" (0.70mm) |
Load Capacitance 6pF | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.25800 | ¥22.58 |
| 25 | ¥2.13360 | ¥53.34 |
| 50 | ¥2.04600 | ¥102.30 |
| 100 | ¥1.96160 | ¥196.16 |
| 250 | ¥1.85544 | ¥463.86 |
| 500 | ¥1.77872 | ¥889.36 |
| 1,000 | ¥1.70511 | ¥1,705.11 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.62654 | ¥4,879.62 |
| 6,000 | ¥1.55927 | ¥9,355.62 |
| 9,000 | ¥1.52122 | ¥13,690.98 |
| 15,000 | ¥1.47461 | ¥22,119.15 |
| 21,000 | ¥1.44472 | ¥30,339.12 |
| 30,000 | ¥1.41369 | ¥42,410.70 |











