New Product
DAC 32 b I2C, SPI 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS4302P-DN

DigiKey Part Number
598-CS4302P-DN-ND
Manufacturer
Manufacturer Product Number
CS4302P-DN
Description
IC DAS/ADC/DAC SPECIAL 48-QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
DAC 32 b I2C, SPI 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
CS4302P-DN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2C, SPI
Manufacturer
Cirrus Logic Inc.
Voltage Supply Source
Analog and Digital
Packaging
Tray
Voltage - Supply
3.3V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
DAC
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
48-WFQFN Exposed Pad
Resolution (Bits)
32 b
Supplier Device Package
48-QFN (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.84000¥118.84
10¥93.71600¥937.16
25¥87.44680¥2,186.17
100¥80.55640¥8,055.64
490¥75.34490¥36,919.00
980¥73.70651¥72,232.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.