7937-0-00-15-00-00-03-0 | ||
---|---|---|
DigiKey Part Number | ED90501-ND | |
Manufacturer | ||
Manufacturer Product Number | 7937-0-00-15-00-00-03-0 | |
Description | CONN PC PIN GOLD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | PC Pin Terminal Connector Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End | |
Pin Size - Above Flange | - | |
Pin Size - Below Flange | - | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.206" (5.23mm) | |
Flange Diameter | 0.155" (3.94mm) | |
Mounting Hole Diameter | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.10300 | ¥31.03 |
100 | ¥2.41110 | ¥241.11 |
1,000 | ¥1.72232 | ¥1,722.32 |
5,000 | ¥1.47629 | ¥7,381.45 |
10,000 | ¥1.37787 | ¥13,778.70 |