2039560303 | ||
---|---|---|
DigiKey Part Number | 900-2039560303TR-ND - Tape & Reel (TR) 900-2039560303CT-ND - Cut Tape (CT) 900-2039560303DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2039560303 | |
Description | CONN PLUG 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.171" (4.35mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥17.77300 | ¥177.73 |
100 | ¥14.68240 | ¥1,468.24 |
1,000 | ¥11.59143 | ¥11,591.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,200 | ¥11.20505 | ¥24,651.11 |
4,400 | ¥10.81867 | ¥47,602.15 |
6,600 | ¥10.27774 | ¥67,833.08 |