
T2M-115-01-L-D-TH-WT | |
|---|---|
DigiKey Part Number | SAM10062-ND |
Manufacturer | |
Manufacturer Product Number | T2M-115-01-L-D-TH-WT |
Description | CONN HEADER VERT 30POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 30 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T2M-115-01-L-D-TH-WT Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.117" (2.97mm) |
Series | Overall Contact Length 0.302" (7.67mm) |
Packaging Tube | Insulation Height 0.228" (5.80mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Solder Retention |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 2.6A |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.27000 | ¥51.27 |
| 25 | ¥46.33840 | ¥1,158.46 |
| 50 | ¥43.06180 | ¥2,153.09 |
| 100 | ¥41.00260 | ¥4,100.26 |
| 500 | ¥31.60810 | ¥15,804.05 |
| 1,000 | ¥31.40531 | ¥31,405.31 |







