2039550303 | ||
---|---|---|
DigiKey Part Number | 900-2039550303TR-ND - Tape & Reel (TR) 900-2039550303CT-ND - Cut Tape (CT) 900-2039550303DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2039550303 | |
Description | CONN RCPT 30POS SMD GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.114" (2.90mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.64000 | ¥18.64 |
10 | ¥15.91000 | ¥159.10 |
100 | ¥13.13990 | ¥1,313.99 |
1,000 | ¥10.37382 | ¥10,373.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥9.68225 | ¥31,951.42 |
6,600 | ¥9.19814 | ¥60,707.72 |