MAX20049ATEA/VY+T | ||
---|---|---|
DigiKey Part Number | 505-MAX20049ATEA/VY+TTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MAX20049ATEA/VY+T | |
Description | MINI PMIC FOR REMOTE CAMERA POWE | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) (2), Linear (LDO) (2) 2.2MHz 16-SW-TQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX20049ATEA/VY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Topology | Step-Down (Buck) (2), Linear (LDO) (2) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | Fixed, Fixed, Fixed, 3V, 500mA | |
Voltage/Current - Output 2 | Fixed, Fixed, Fixed, 3.1V, - | |
Voltage/Current - Output 3 | Fixed, Fixed, Fixed, 3.3V, - | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5V ~ 17V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-SW-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥16.54144 | ¥41,353.60 |
5,000 | ¥15.91957 | ¥79,597.85 |