0945-0-15-20-09-14-11-0 | ||
---|---|---|
DigiKey Part Number | 54-0945-0-15-20-09-14-11-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 0945-0-15-20-09-14-11-0 | |
Description | STANDARD SPRING LOADED PIN | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.266" (6.76mm) | |
Recommended Working Height | - | |
Minimum Working Height | 0.236" (6.00mm) | |
Pad Layout Dimension | Circular - 0.118" (3mm) (TH) | |
Operating Force - Initial | 30gf | |
Operating Force - Mid Compression | 55gf | |
Plunger Size | 0.091" (2.31mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 7.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥13.71000 | ¥137.10 |
25 | ¥13.12840 | ¥328.21 |
50 | ¥12.83620 | ¥641.81 |
100 | ¥12.25250 | ¥1,225.25 |
250 | ¥11.08592 | ¥2,771.48 |
500 | ¥10.21062 | ¥5,105.31 |
1,000 | ¥8.75207 | ¥8,752.07 |
2,500 | ¥8.16856 | ¥20,421.40 |