0913-0-15-20-77-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED1424-ND | |
Manufacturer | ||
Manufacturer Product Number | 0913-0-15-20-77-14-11-0 | |
Description | CONTACT SPRING LOADED SMD GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 0913-0-15-20-77-14-11-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.288" (7.32mm) | |
Recommended Working Height | 0.243" (6.18mm) | |
Minimum Working Height | 0.198" (5.03mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
10 | ¥5.49200 | ¥54.92 |
25 | ¥5.26400 | ¥131.60 |
50 | ¥5.15220 | ¥257.61 |
100 | ¥4.92890 | ¥492.89 |
250 | ¥4.48068 | ¥1,120.17 |
500 | ¥4.03260 | ¥2,016.30 |
1,000 | ¥3.58453 | ¥3,584.53 |
2,500 | ¥3.24850 | ¥8,121.25 |