0900-1-CLIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0907-1-CLIP

DigiKey Part Number
1212-0907-1-CLIP-ND
Manufacturer
Manufacturer Product Number
0907-1-CLIP
Description
CONTACT SPRING LOADED SMD GOLD I
Customer Reference
Detailed Description
Contact Spring Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0907-1-CLIP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Preci-Dip
Series
-
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Surface Mount
Maximum Working Height
0.276" (7.00mm)
Recommended Working Height
0.220" (5.60mm)
Minimum Working Height
0.211" (5.35mm)
Pad Layout Dimension
Circular - 0.072" (1.83mm)
Operating Force - Initial
50gf
Operating Force - Mid Compression
90gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
20000
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Current Rating (Amps)
5A
Material Flammability Rating
-
Operating Temperature
-25°C ~ 125°C
In-Stock: 604
Can ship immediately
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.77000¥7.77
10¥6.60800¥66.08
25¥6.19560¥154.89
50¥5.89800¥294.90
100¥5.61600¥561.60
250¥5.26420¥1,316.05
500¥5.01266¥2,506.33
1,000¥4.77324¥4,773.24
2,500¥4.47445¥11,186.12