


P70-1100045R | |
|---|---|
DigiKey Part Number | 952-3131-2-ND - Tape & Reel (TR) 952-3131-1-ND - Cut Tape (CT) 952-3131-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P70-1100045R |
Description | CONTACT SPRING LOADED SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | P70-1100045R Models |
Category | Operating Force - Mid Compression 124.41gf |
Manufacturer Harwin Inc. | Plunger Size 0.035" (0.90mm) Dia |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 10000 |
Part Status Active | Contact Material Brass |
Contact Type Sleeve & Plunger (Pogo Pins) | Contact Finish Gold |
Mounting Type Surface Mount | Contact Finish Thickness 16.0µin (0.41µm) |
Maximum Working Height 0.209" (5.30mm) | Current Rating (Amps) 2A |
Recommended Working Height 0.197" (5.00mm) | Operating Temperature -40°C ~ 85°C |
Minimum Working Height 0.185" (4.70mm) | Base Product Number |
Pad Layout Dimension Circular - 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0936-0-15-20-75-14-11-0 | Mill-Max Manufacturing Corp. | 3,947 | ED90351-ND | ¥9.40000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥4.91200 | ¥49.12 |
| 25 | ¥4.60480 | ¥115.12 |
| 50 | ¥4.38480 | ¥219.24 |
| 100 | ¥4.17470 | ¥417.47 |
| 250 | ¥3.91304 | ¥978.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥3.65763 | ¥2,377.46 |
| 1,300 | ¥3.48294 | ¥4,527.82 |
| 1,950 | ¥3.38468 | ¥6,600.13 |
| 3,250 | ¥3.26484 | ¥10,610.73 |
| 4,550 | ¥3.18826 | ¥14,506.58 |
| 6,500 | ¥3.10906 | ¥20,208.89 |













