0907-0-15-20-75-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED5063-ND | |
Manufacturer | ||
Manufacturer Product Number | 0907-0-15-20-75-14-11-0 | |
Description | CONTACT SPRING LOADED SMD GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.255" (6.48mm) | |
Recommended Working Height | 0.228" (5.78mm) | |
Minimum Working Height | 0.200" (5.08mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 0907-0-15-20-75-14-11-0 Datasheet |
Product Training Modules | Spring-Loaded Connectors |
Environmental Information | RoHS Cert |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.61000 | ¥5.61 |
10 | ¥4.87800 | ¥48.78 |
100 | ¥4.02410 | ¥402.41 |
1,000 | ¥2.88700 | ¥2,887.00 |
5,000 | ¥2.53706 | ¥12,685.30 |
10,000 | ¥2.36210 | ¥23,621.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
0907-0-CLIP | Preci-Dip | 4,629 | 1212-0907-0-CLIP-ND | ¥6.50000 | Similar |
Attribute | Description |
---|---|
Other Names | ED5063 907015207514110 9.07015E+14 0907015207514110 |
Standard Package | 25,000 |