0928-0-15-20-77-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED90349-ND | |
Manufacturer | ||
Manufacturer Product Number | 0928-0-15-20-77-14-11-0 | |
Description | CONTACT SPRING LOADED SMD GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.295" (7.49mm) | |
Recommended Working Height | 0.256" (6.50mm) | |
Minimum Working Height | 0.217" (5.50mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 5gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.26000 | ¥6.26 |
10 | ¥5.42300 | ¥54.23 |
25 | ¥4.95920 | ¥123.98 |
50 | ¥4.66660 | ¥233.33 |
100 | ¥4.47220 | ¥447.22 |
250 | ¥4.08312 | ¥1,020.78 |
500 | ¥3.88882 | ¥1,944.41 |
1,000 | ¥3.20828 | ¥3,208.28 |
2,500 | ¥2.91660 | ¥7,291.50 |