0907-3-15-20-75-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED5066-ND | |
Manufacturer | ||
Manufacturer Product Number | 0907-3-15-20-75-14-11-0 | |
Description | CONTACT SPRING LOADED SMD GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.315" (8.00mm) | |
Recommended Working Height | 0.287" (7.30mm) | |
Minimum Working Height | 0.260" (6.60mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.85000 | ¥5.85 |
10 | ¥5.10600 | ¥51.06 |
100 | ¥4.20960 | ¥420.96 |
1,000 | ¥3.01991 | ¥3,019.91 |
5,000 | ¥2.65389 | ¥13,269.45 |
10,000 | ¥2.47085 | ¥24,708.50 |