



S7191-45R | |
|---|---|
DigiKey Part Number | 952-2739-2-ND - Tape & Reel (TR) 952-2739-1-ND - Cut Tape (CT) 952-2739-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S7191-45R |
Description | RFI SHLD FINGER PHOS GOLD SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Phosphor Bronze Gold Solder |
Datasheet | Datasheet |
EDA/CAD Models | S7191-45R Models |
Category | Height 0.197" (5.00mm) |
Manufacturer Harwin Inc. | Material Phosphor Bronze |
Series | Plating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness Flash |
Part Status Active | Attachment Method Solder |
Type Shield Finger | Operating Temperature -20°C ~ 70°C |
Width 0.118" (3.00mm) | Base Product Number |
Length 0.177" (4.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.52200 | ¥25.22 |
| 25 | ¥2.24600 | ¥56.15 |
| 100 | ¥1.94590 | ¥194.59 |
| 250 | ¥1.80188 | ¥450.47 |
| 500 | ¥1.71520 | ¥857.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.60796 | ¥2,411.94 |
| 3,000 | ¥1.55548 | ¥4,666.44 |
| 4,500 | ¥1.52921 | ¥6,881.44 |
| 7,500 | ¥1.50009 | ¥11,250.67 |
| 10,500 | ¥1.48308 | ¥15,572.34 |
| 15,000 | ¥1.46672 | ¥22,000.80 |










