RFI Shield Finger Copper Alloy Tin Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RFI Shield Finger Copper Alloy Tin Solder
Harwin’s Company Overview
SMT Spring Contacts | Datasheet Preview

S7061-46R

DigiKey Part Number
952-3099-2-ND - Tape & Reel (TR)
952-3099-1-ND - Cut Tape (CT)
952-3099-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S7061-46R
Description
RFI SHLD FINGER CU TIN SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Copper Alloy Tin Solder
Datasheet
 Datasheet
EDA/CAD Models
S7061-46R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.219" (5.57mm)
Manufacturer
Harwin Inc.
Material
Copper Alloy
Series
Plating
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Plating - Thickness
94.49µin (2.40µm)
Part Status
Active
Attachment Method
Solder
Type
Shield Finger
Operating Temperature
-55°C ~ 125°C
Width
0.114" (2.90mm)
Base Product Number
Length
0.274" (6.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23,115
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
10¥2.95200¥29.52
25¥2.63960¥65.99
100¥2.29330¥229.33
250¥2.12736¥531.84
500¥2.02764¥1,013.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥1.92643¥2,311.72
2,400¥1.86216¥4,469.18
3,600¥1.82999¥6,587.96
6,000¥1.79433¥10,765.98
8,400¥1.77347¥14,897.15
12,000¥1.75344¥21,041.28
Manufacturers Standard Package