



S1761-46R | |
|---|---|
DigiKey Part Number | 952-S1761-46RTR-ND - Tape & Reel (TR) 952-S1761-46RCT-ND - Cut Tape (CT) 952-S1761-46RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1761-46R |
Description | RFI SHD FINGER SS TIN SLD 2000RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Stainless Steel Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1761-46R Models |
Category | Height 0.138" (3.50mm) |
Manufacturer Harwin Inc. | Material Stainless Steel |
Series | Plating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating - Thickness 98.43µin (2.50µm) |
Part Status Active | Attachment Method Solder |
Type Shield Finger | Operating Temperature -55°C ~ 125°C |
Width 0.098" (2.50mm) | Base Product Number |
Length 0.177" (4.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.47000 | ¥3.47 |
| 10 | ¥2.91900 | ¥29.19 |
| 25 | ¥2.73560 | ¥68.39 |
| 50 | ¥2.60680 | ¥130.34 |
| 100 | ¥2.48100 | ¥248.10 |
| 250 | ¥2.32552 | ¥581.38 |
| 500 | ¥2.21438 | ¥1,107.19 |
| 1,000 | ¥2.10860 | ¥2,108.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥2.00792 | ¥4,015.84 |
| 4,000 | ¥1.91205 | ¥7,648.20 |
| 6,000 | ¥1.85812 | ¥11,148.72 |
| 10,000 | ¥1.79236 | ¥17,923.60 |
| 14,000 | ¥1.75033 | ¥24,504.62 |
| 20,000 | ¥1.70685 | ¥34,137.00 |












