



S1941-46R | |
|---|---|
DigiKey Part Number | 952-2635-2-ND - Tape & Reel (TR) 952-2635-1-ND - Cut Tape (CT) 952-2635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1941-46R |
Description | RFI SHLD FINGER BECU TIN SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Tin Solder |
Datasheet | Datasheet |
EDA/CAD Models | S1941-46R Models |
Category | Length 0.378" (9.59mm) |
Manufacturer Harwin Inc. | Height 0.285" (7.25mm) |
Series | Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Tin |
Part Status Active | Plating - Thickness 118.11µin (3.00µm) |
Type Shield Finger | Attachment Method Solder |
Width 0.224" (5.70mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.71000 | ¥4.71 |
| 10 | ¥3.29100 | ¥32.91 |
| 25 | ¥2.94760 | ¥73.69 |
| 100 | ¥2.56620 | ¥256.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 350 | ¥2.32766 | ¥814.68 |
| 700 | ¥2.22770 | ¥1,559.39 |
| 1,050 | ¥2.17761 | ¥2,286.49 |
| 1,750 | ¥2.12208 | ¥3,713.64 |
| 2,450 | ¥2.08968 | ¥5,119.72 |
| 3,500 | ¥2.05847 | ¥7,204.64 |










