0908-4-15-20-75-14-11-0 | ||
---|---|---|
DigiKey Part Number | ED90387-ND | |
Manufacturer | ||
Manufacturer Product Number | 0908-4-15-20-75-14-11-0 | |
Description | CONTACT SPRING LOADED T/H GOLD | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Contact Spring Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 0908-4-15-20-75-14-11-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.335" (8.51mm) | |
Recommended Working Height | 0.307" (7.80mm) | |
Minimum Working Height | 0.280" (7.11mm) | |
Pad Layout Dimension | Circular - 0.072" (1.83mm) (TH) | |
Operating Force - Initial | 10gf | |
Operating Force - Mid Compression | 60gf | |
Plunger Size | 0.042" (1.07mm) Dia | |
Features | - | |
Mating Cycles | 1000000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 5.2A | |
Material Flammability Rating | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.31100 | ¥53.11 |
25 | ¥5.08960 | ¥127.24 |
50 | ¥4.98300 | ¥249.15 |
100 | ¥4.76630 | ¥476.63 |
250 | ¥4.33324 | ¥1,083.31 |
500 | ¥3.89976 | ¥1,949.88 |
1,000 | ¥3.46648 | ¥3,466.48 |
2,500 | ¥3.14149 | ¥7,853.73 |