Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 265 mW Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT2907AM3T5G

DigiKey Part Number
MMBT2907AM3T5GOSTR-ND - Tape & Reel (TR)
MMBT2907AM3T5GOSCT-ND - Cut Tape (CT)
MMBT2907AM3T5GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT2907AM3T5G
Description
TRANS PNP 60V 0.6A SOT-723
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 600 mA 200MHz 265 mW Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
MMBT2907AM3T5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Mfr
Power - Max
265 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
200MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
600 mA
Package / Case
SOT-723
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
SOT-723
Vce Saturation (Max) @ Ib, Ic
1.6V @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
10¥0.92600¥9.26
100¥0.56900¥56.90
500¥0.41350¥206.75
1,000¥0.36297¥362.97
2,000¥0.32026¥640.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.23944¥1,915.52
16,000¥0.21527¥3,444.32
Manufacturers Standard Package