MA4P7101F-1072T | ||
---|---|---|
DigiKey Part Number | 1465-MA4P7101F-1072TTR-ND - Tape & Reel (TR) 1465-MA4P7101F-1072TCT-ND - Cut Tape (CT) 1465-MA4P7101F-1072TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4P7101F-1072T | |
Description | DIODE,PIN,SMQ,CERAMIC,SI | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 200V 11.5 W ODS-1072 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Capacitance @ Vr, F | 1pF @ 100V, 1MHz | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 11.5 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ODS-1072 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.31000 | ¥51.31 |
10 | ¥46.35000 | ¥463.50 |
25 | ¥44.19240 | ¥1,104.81 |
100 | ¥38.37300 | ¥3,837.30 |
250 | ¥36.64816 | ¥9,162.04 |
500 | ¥33.41450 | ¥16,707.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥29.10296 | ¥43,654.44 |