MA4P4001F-1091T | ||
---|---|---|
DigiKey Part Number | 1465-1227-2-ND - Tape & Reel (TR) 1465-1227-1-ND - Cut Tape (CT) 1465-1227-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MA4P4001F-1091T | |
Description | RF DIODE PIN 100V 7.5W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | RF Diode PIN - Single 100V 7.5 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 100V | |
Capacitance @ Vr, F | - | |
Resistance @ If, F | 500mOhm @ 100mA, 100MHz | |
Power Dissipation (Max) | 7.5 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.78000 | ¥157.78 |
10 | ¥144.98500 | ¥1,449.85 |
25 | ¥138.97440 | ¥3,474.36 |
100 | ¥122.44650 | ¥12,244.65 |
250 | ¥116.43680 | ¥29,109.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥108.92458 | ¥54,462.29 |