RF Diode PIN - Single 100V 10 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA4P7001F-1072T

DigiKey Part Number
1465-1233-2-ND - Tape & Reel (TR)
1465-1233-1-ND - Cut Tape (CT)
1465-1233-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MA4P7001F-1072T
Description
RF DIODE PIN 100V 10W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Diode PIN - Single 100V 10 W
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance @ If, F
900mOhm @ 100mA, 100MHz
Manufacturer
MACOM Technology Solutions
Power Dissipation (Max)
10 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 175°C (TJ)
Part Status
Active
Package / Case
2-SMD
Diode Type
PIN - Single
Base Product Number
Voltage - Peak Reverse (Max)
100V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,310
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥73.85000¥73.85
10¥57.37700¥573.77
25¥53.25560¥1,331.39
100¥48.72430¥4,872.43
250¥48.20812¥12,052.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥43.65279¥65,479.19
Manufacturers Standard Package