IGW25N120H3FKSA1 | ||
---|---|---|
DigiKey Part Number | IGW25N120H3FKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IGW25N120H3FKSA1 | |
Description | IGBT TRENCH FS 1200V 50A TO247-3 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1200 V 50 A 326 W Through Hole PG-TO247-3-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 25A | |
Power - Max | 326 W | |
Switching Energy | 2.65mJ | |
Input Type | Standard | |
Gate Charge | 115 nC | |
Td (on/off) @ 25°C | 27ns/277ns | |
Test Condition | 600V, 25A, 23Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
30 | ¥33.51933 | ¥1,005.58 |
120 | ¥28.73083 | ¥3,447.70 |
510 | ¥25.53855 | ¥13,024.66 |
1,020 | ¥21.86744 | ¥22,304.79 |
2,010 | ¥20.59050 | ¥41,386.90 |