![IGBT NPT 1200 V 54 A 347 W Through Hole TO-247 [B] IGBT NPT 1200 V 54 A 347 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT25GT120BRG | |
|---|---|
DigiKey Part Number | APT25GT120BRG-ND |
Manufacturer | |
Manufacturer Product Number | APT25GT120BRG |
Description | IGBT NPT 1200V 54A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 54 A 347 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 54 A | |
Current - Collector Pulsed (Icm) | 75 A | |
Vce(on) (Max) @ Vge, Ic | 3.7V @ 15V, 25A | |
Power - Max | 347 W | |
Switching Energy | 930µJ (on), 720µJ (off) | |
Input Type | Standard | |
Gate Charge | 170 nC | |
Td (on/off) @ 25°C | 14ns/150ns | |
Test Condition | 800V, 25A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.84000 | ¥53.84 |
| 100 | ¥43.72560 | ¥4,372.56 |


