![IGBT NPT 1200 V 54 A 347 W Through Hole TO-247 [B] IGBT NPT 1200 V 54 A 347 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT25GT120BRDQ2G | |
|---|---|
DigiKey Part Number | APT25GT120BRDQ2G-ND |
Manufacturer | |
Manufacturer Product Number | APT25GT120BRDQ2G |
Description | IGBT NPT 1200V 54A TO247 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 1200 V 54 A 347 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Category | Switching Energy 930µJ (on), 720µJ (off) |
Manufacturer Microchip Technology | Input Type Standard |
Series | Gate Charge 170 nC |
Packaging Tube | Td (on/off) @ 25°C 14ns/150ns |
Part Status Active | Test Condition 800V, 25A, 5Ohm, 15V |
IGBT Type NPT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 54 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 75 A | Supplier Device Package TO-247 [B] |
Vce(on) (Max) @ Vge, Ic 3.7V @ 15V, 25A | Base Product Number |
Power - Max 347 W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.06000 | ¥68.06 |
| 100 | ¥55.20060 | ¥5,520.06 |


