IHW30N120R5XKSA1 | ||
---|---|---|
DigiKey Part Number | 448-IHW30N120R5XKSA1-ND | |
Manufacturer | ||
Manufacturer Product Number | IHW30N120R5XKSA1 | |
Description | IGBT TRENCH FS 1200V 60A TO247-3 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | IGBT Trench Field Stop 1200 V 60 A 330 W Through Hole PG-TO247-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 90 A | |
Vce(on) (Max) @ Vge, Ic | 1.85V @ 15V, 30A | |
Power - Max | 330 W | |
Switching Energy | 1.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 235 nC | |
Td (on/off) @ 25°C | -/330ns | |
Test Condition | 600V, 30A, 10Ohm, 15V | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | PG-TO247-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.92000 | ¥29.92 |
30 | ¥23.73900 | ¥712.17 |
120 | ¥20.34767 | ¥2,441.72 |
510 | ¥18.08682 | ¥9,224.28 |
1,020 | ¥15.48687 | ¥15,796.61 |
2,010 | ¥14.58251 | ¥29,310.85 |
5,010 | ¥13.99043 | ¥70,092.05 |